
* Images are for reference only
PEG130HH4360QL1
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PEG130HH4360QL1
- JLCPCB Part #
- C1644432
- Package
- Plugin,D20xL29mm
- Description
- -10%~+30% -40℃~+105℃ 1.72A@100Hz 25V 29mm 3600uF 37000hrs@105℃ 47mΩ@100Hz 插件,D20xL29mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1153
200+
$1.5925
500+
$1.5376
1000+
$1.5101
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?