This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPXV1D1770L4R7

Extended
Manufacturer
KEMET
MFR.Part #
MPXV1D1770L4R7
JLCPCB Part #
C1852671
Package
SMD,17x17mm
Description
23.5A 33.5A 4.7uH 4.8mΩ AEC-Q200 ±20% SMD,17x17mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1860
200+ $1.2341
500+ $1.1905
1000+ $1.1679
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons