This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPXV1D1264L3R3

Extended
Manufacturer
KEMET
MFR.Part #
MPXV1D1264L3R3
JLCPCB Part #
C1235380
Package
SMD,12x12mm
Description
19.7A 22.5A 3.3uH 6.2mΩ AEC-Q200 ±20% SMD,12x12mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6458
250+ $0.6380
500+ $0.6154
1000+ $0.6041
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons