This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPXV1D1250L1R5

Extended
Manufacturer
KEMET
MFR.Part #
MPXV1D1250L1R5
JLCPCB Part #
C17499038
Package
SMD,12x12mm
Description
1.5uH 24.2A 3.6mΩ 32A AEC-Q200 ±20% SMD,12x12mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6784
250+ $0.6698
500+ $0.6473
1000+ $0.6377
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons