This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPX1D1235L3R3

Extended
Manufacturer
KEMET
MFR.Part #
MPX1D1235L3R3
JLCPCB Part #
C1330520
Package
SMD,13.2x12.5mm
Description
10.6mΩ 12.5A 18A 3.3uH ±20% SMD,13.2x12.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9955
200+ $0.3850
500+ $0.3721
1000+ $0.3657
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons