This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPX1D0624L1R5

Extended
Manufacturer
KEMET
MFR.Part #
MPX1D0624L1R5
JLCPCB Part #
C2047153
Package
SMD,7x6.5mm
Description
1.5uH 10A 16.1mΩ 8.1A ±20% SMD,7x6.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8409
200+ $0.3254
500+ $0.3141
1500+ $0.3093
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons