This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPX1D0618LR22

Extended
Manufacturer
KEMET
MFR.Part #
MPX1D0618LR22
JLCPCB Part #
C2047122
Package
SMD,7x6.5mm
Description
13.7A 220nH 26A 4.6mΩ ±20% SMD,7x6.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8412
200+ $0.3255
500+ $0.3143
1000+ $0.3094
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons