This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPCH0740LR15

Extended
Manufacturer
KEMET
MFR.Part #
MPCH0740LR15
JLCPCB Part #
C2042420
Package
SMD,8x6.7mm
Description
0.93mΩ 150nH 29A 31A ±20% SMD,8x6.7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3022
200+ $0.1170
500+ $0.1128
1000+ $0.1109
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons