* Images are for reference only
M550B128K050BA
- Manufacturer
- KEMET
- MFR.Part #
- M550B128K050BA
- JLCPCB Part #
- C5104827
- Package
- -
- Description
- 1200uF 50V 15mΩ@100kHz ±10% Tantalum Capacitors ROHS Higher voltage ratings and tighter tolerance product including ESR may be substituted within the same size at KEMET's option. Voltage substitution will be marked with the higher voltage rating. Substitutions can include better than series.
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
M550B128K050BA technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part M550B128K050BA for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
M550B128K050BA symbol, PCB footprint from the free EasyEDA PCB design tool.
M550B128K050BA datasheets or manufacturer documentation.
Datasheet: M550B128K050BA Datasheet (PDF)
Minimum: 1
Full Reel: 7
Total: $0.00
Available Order Qty: 0
In-stock Item Pricing