This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

A765KH337M1ALAE017

Extended
Manufacturer
KEMET
MFR.Part #
A765KH337M1ALAE017
JLCPCB Part #
C2162398
Package
SMD,D8xL7.8mm
Description
-55℃~+105℃ 10V 117.5mA@120Hz 17mΩ 2000hrs@105℃ 330uF 7.8mm 8mm Polymer ±20% SMD,D8xL7.8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3831
200+ $0.1482
500+ $0.1431
1000+ $0.1405
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons