This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LDEEF4220KA0N00

Extended
Manufacturer
KEMET
MFR.Part #
LDEEF4220KA0N00
JLCPCB Part #
C3776001
Package
SMD,7.6x10.2mm
Description
-55℃~+125℃ 100V 2.2uF Metallized Polyester、Metallized Polyethylene Naphthalate ±10% SMD,7.6x10.2mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $6.3102
10+ $6.1745
30+ $6.0840
100+ $5.9936
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons