
* Images are for reference only
LDEEB2220KA0N00
Extended
- Manufacturer
- KEMET
- MFR.Part #
- LDEEB2220KA0N00
- JLCPCB Part #
- C3768497
- Package
- 1210
- Description
- -55℃~+125℃ 100V 22nF Metallized Polyester、Metallized Polyethylene Naphthalate ±10% 1210 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3660
200+
$0.1416
500+
$0.1366
1000+
$0.1342