This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LDEEH4470KA5N00

Extended
Manufacturer
KEMET
MFR.Part #
LDEEH4470KA5N00
JLCPCB Part #
C3778387
Package
SMD,13.7x15.3mm
Description
-55℃~+125℃ 100V 4.7uF Metallized Polyester、Metallized Polyethylene Naphthalate ±10% SMD,13.7x15.3mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4257
200+ $1.3262
750+ $1.2794
1500+ $1.2569
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons