This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LDECA1820JA0N00

Extended
Manufacturer
KEMET
MFR.Part #
LDECA1820JA0N00
JLCPCB Part #
C3775982
Package
1206
Description
-55℃~+125℃ 50V 8.2nF Metallized Polyethylene Terephthalate (PET) ±5% 1206 Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4016
200+ $0.1555
500+ $0.1500
1000+ $0.1473

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons