
* Images are for reference only
LDBCC3100GC5N0
Extended
- Manufacturer
- KEMET
- MFR.Part #
- LDBCC3100GC5N0
- JLCPCB Part #
- C3774632
- Package
- 1812
- Description
- -55℃~+125℃ 100nF 50V Metallized PPS ±2% 1812 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$1.1456
10+
$1.1183
30+
$1.0990
100+
$1.0797
Welcome back, may I help you?