
* Images are for reference only
LDBAB3100GC5N0
Extended
- Manufacturer
- KEMET
- MFR.Part #
- LDBAB3100GC5N0
- JLCPCB Part #
- C3779223
- Package
- 1210
- Description
- -55℃~+125℃ 100nF 16V Metallized PPS ±2% 1210 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 2250
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$1.5762
10+
$1.5424
30+
$1.5199
100+
$1.4974
Welcome back, may I help you?