
* Images are for reference only
LDBCA2100GC5N0
Extended
- Manufacturer
- KEMET
- MFR.Part #
- LDBCA2100GC5N0
- JLCPCB Part #
- C6651423
- Package
- 1206
- Description
- -55℃~+125℃ 10nF 50V Metallized PPS ±2% 1206 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5477
200+
$0.2191
500+
$0.2111
1000+
$0.2078
Welcome back, may I help you?