
* Images are for reference only
L1008C3R3MDMIT
Extended
- Manufacturer
- KEMET
- MFR.Part #
- L1008C3R3MDMIT
- JLCPCB Part #
- C6645924
- Package
- 1008
- Description
- 1.2A 120mΩ 3.3uH ±20% 1008 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2021
1000+
$0.0807
2500+
$0.0779
5000+
$0.0767
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?