
* Images are for reference only
F862BS394K310ALR0L
Extended
- Manufacturer
- KEMET
- MFR.Part #
- F862BS394K310ALR0L
- JLCPCB Part #
- C3297916
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 310V 390nF X2 ±10% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 550
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3963
200+
$0.1534
550+
$0.1480
1100+
$0.1454
Welcome back, may I help you?