
* Images are for reference only
EP1-3N1S
Extended
- Manufacturer
- KEMET
- MFR.Part #
- EP1-3N1S
- JLCPCB Part #
- C7183368
- Package
- Plugin
- Description
- -40℃~+85℃ 12V 16V@DC 25A 2ms 5ms AgSnO2 One set changeover: 1C (SPDT - changeover) 插件 Automotive Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1520
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3678
10+
$6.3814
30+
$5.7813
100+
$5.2776
Welcome back, may I help you?