
* Images are for reference only
EEV336M025S9DAA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- EEV336M025S9DAA
- JLCPCB Part #
- C2164952
- Package
- SMD,D5xL5.65mm
- Description
- -55℃~+105℃ 160mA@100kHz 1Ω@100kHz 2000hrs@105℃ 25V 33uF 5.65mm 5mm ±20% SMD,D5xL5.65mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 144
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0625
200+
$0.0243
500+
$0.0234
1000+
$0.0230
Welcome back, may I help you?