This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEV108M6R3S9MAA

Extended
Manufacturer
KEMET
MFR.Part #
EEV108M6R3S9MAA
JLCPCB Part #
C2165568
Package
SMD,D8xL10.2mm
Description
-55℃~+105℃ 1000uF 160mΩ 2000hrs@105℃ 6.3V 600mA@100kHz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 61

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1482
200+ $0.0574
500+ $0.0553
1000+ $0.0544

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons