This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEV107M010S9GAA

Extended
Manufacturer
KEMET
MFR.Part #
EEV107M010S9GAA
JLCPCB Part #
C1591457
Package
SMD,D6.3xL5.65mm
Description
-55℃~+105℃ 100uF 10V 190mA@100kHz 2000hrs@105℃ 5.65mm 520mΩ@100kHz 6.3mm ±20% SMD,D6.3xL5.65mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $0.3357
10+ $0.3293
30+ $0.3245
100+ $0.3197
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons