This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EDT476M016S9HAA

Extended
Manufacturer
KEMET
MFR.Part #
EDT476M016S9HAA
JLCPCB Part #
C3829753
Package
SMD,D6.3xL8mm
Description
-40℃~+125℃ 1000hrs@125℃ 16V 47uF 6.3mm 70mA@120Hz 8mm ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 80

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 80

In-stock Item Pricing

Qty Unit Price
1+ $0.3859
10+ $0.3779
30+ $0.3714
100+ $0.3666

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons