This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EDK226M063S9HAA

Extended
Manufacturer
KEMET
MFR.Part #
EDK226M063S9HAA
JLCPCB Part #
C2164999
Package
SMD,D6.3xL8mm
Description
-40℃~+85℃ 2000hrs@85℃ 22uF 40mA@120Hz 6.3mm 63V 8mm ±20% SMD,D6.3xL8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 87

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 87

In-stock Item Pricing

Qty Unit Price
1+ $0.3497
10+ $0.3433
30+ $0.3368
100+ $0.3320
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons