This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EDK108M010S9PAA

Extended
Manufacturer
KEMET
MFR.Part #
EDK108M010S9PAA
JLCPCB Part #
C2165813
Package
SMD,D10xL10.2mm
Description
-40℃~+85℃ 1000uF 10V 2000hrs@85℃ 580mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 53

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1715
200+ $0.0664
500+ $0.0640
1000+ $0.0629

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons