This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EDH476M200S9TAA

Extended
Manufacturer
KEMET
MFR.Part #
EDH476M200S9TAA
JLCPCB Part #
C3828862
Package
SMD,D16xL17.5mm
Description
-25℃~+105℃ 16mm 17.5mm 2000hrs@105℃ 200V 220mA@120Hz 47uF ±20% SMD,D16xL17.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 125

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6107
200+ $0.6240
500+ $0.6014
1000+ $0.5901
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons