This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EDH226M200S9SAA

Extended
Manufacturer
KEMET
MFR.Part #
EDH226M200S9SAA
JLCPCB Part #
C2166763
Package
SMD,D12.5xL16mm
Description
-25℃~+105℃ 110mA@120Hz 2000hrs@105℃ 200V 22uF ±20% SMD,D12.5xL16mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6907
200+ $0.2679
500+ $0.2582
1000+ $0.2534

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons