
* Images are for reference only
EDH158M6R3A9PAA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- EDH158M6R3A9PAA
- JLCPCB Part #
- C2163376
- Package
- SMD,D10xL10.2mm
- Description
- -40℃~+105℃ 1500uF 2000hrs@105℃ 460mA@120Hz 6.3V ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.5898
10+
$0.5769
30+
$0.5688
100+
$0.5608
Related Products
Welcome back, may I help you?