This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EB2-24TNU-L

Extended
Manufacturer
KEMET
MFR.Part #
EB2-24TNU-L
JLCPCB Part #
C5628958
Package
-
Description
-40℃~+85℃ 1A 1ms 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 24V 2ms Dual Coil Silver Alloy - Magnetic Latching Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5740
200+ $1.0277
500+ $0.9939
1500+ $0.9762
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons