
* Images are for reference only
CK05BX680K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- CK05BX680K
- JLCPCB Part #
- C25936296
- Package
- Plugin,P=5mm
- Description
- 200V 5.08mm 68pF X7R ±10% 插件,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5844
10+
$0.5716
30+
$0.5635
100+
$0.5555
Related Products
Welcome back, may I help you?