
* Images are for reference only
C1206C475J3RACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C1206C475J3RACTU
- JLCPCB Part #
- C2168051
- Package
- 1206
- Description
- 25V 4.7uF X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$1.4433
10+
$1.2089
30+
$1.0805
100+
$0.9344
500+
$0.8702
1000+
$0.8397
Welcome back, may I help you?