This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CAS18C100JAGFC

Extended
Manufacturer
KEMET
MFR.Part #
CAS18C100JAGFC
JLCPCB Part #
C3285702
Package
1812
Description
-55℃~+125℃ 10pF 250V X1,Y2 ±5% 1812 Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7267
200+ $0.2820
500+ $0.2724
1000+ $0.2675
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons