This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CAS17C121KAGFC

Extended
Manufacturer
KEMET
MFR.Part #
CAS17C121KAGFC
JLCPCB Part #
C3286930
Package
1808
Description
-55℃~+125℃ 120pF 250V X1,Y2 ±10% 1808 Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9348
200+ $0.3614
500+ $0.3486
1000+ $0.3437
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons