
* Images are for reference only
CA064C332K5RACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- CA064C332K5RACTU
- JLCPCB Part #
- C2155231
- Package
- 0612
- Description
- 3.3nF 4 50V Isolation X7R ±10% 0612 Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1370
1000+
$0.0530
2500+
$0.0513
5000+
$0.0503
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?