
* Images are for reference only
C937U360JZNDCAWL35
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C937U360JZNDCAWL35
- JLCPCB Part #
- C19536469
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 36pF X1、Y2 ±5% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3880
1000+
$0.1549
2500+
$0.1497
5000+
$0.1472
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?