
C917U240JZNDAAWL20
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Tolerance | ±5% | |
| Capacitance | 24pF | |
| Ratings | X1、Y2 |

* Images are for reference only
C917U240JZNDAAWL20
Extended- Manufacturer
- MFR.Part #
- C917U240JZNDAAWL20
- JLCPCB Part #
- C19500203
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 24pF X1、Y2 ±5% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
C917U240JZNDAAWL20
Extended- Manufacturer
- MFR.Part #
- C917U240JZNDAAWL20
- JLCPCB Part #
- C19500203
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 24pF X1、Y2 ±5% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C917U240JZNDAAWL20 Specifications
C917U240JZNDAAWL20 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Safety Capacitors | |
| Manufacturer | KEMET | |
| Package | Plugin,P=7.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Tolerance | ±5% | |
| Capacitance | 24pF | |
| Ratings | X1、Y2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C917U240JZNDAAWL20. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C917U240JZNDAAWL20 Documents
C917U240JZNDAAWL20 datasheets or manufacturer documentation.
Datasheet: C917U240JZNDAAWL20 Datasheet (PDF)
C917U240JZNDAAWL20 Schematic Symbol & PCB Footprint
The C917U240JZNDAAWL20 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.