
* Images are for reference only
C917U750JZSDBAWL35
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C917U750JZSDBAWL35
- JLCPCB Part #
- C3285737
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 440V 75pF X1,Y2 ±5% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 77
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1171
200+
$0.0454
500+
$0.0438
1000+
$0.0430
Welcome back, may I help you?