
* Images are for reference only
C907U360JYSDBAWL35
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C907U360JYSDBAWL35
- JLCPCB Part #
- C3286731
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 36pF 400V X1,Y2 ±5% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 104
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0867
200+
$0.0336
500+
$0.0325
1000+
$0.0318
Related Products
Welcome back, may I help you?