
* Images are for reference only
C4ASYBU3100A3EJ
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C4ASYBU3100A3EJ
- JLCPCB Part #
- C19863909
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+85℃ 100nF 3kV ±5% 插件,P=27.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$12.6012
10+
$12.1595
Related Products
Welcome back, may I help you?