
* Images are for reference only
C4AF7BU4100T1XK
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C4AF7BU4100T1XK
- JLCPCB Part #
- C3802924
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 1uF 350V、700V ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 234
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0324
200+
$0.3995
500+
$0.3866
1000+
$0.3785
Welcome back, may I help you?