
* Images are for reference only
C4AF1BW5280F3OK
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C4AF1BW5280F3OK
- JLCPCB Part #
- C6138245
- Package
- Plugin,P=37.5mm
- Description
- -55℃~+105℃ 250V、500V 28uF ±10% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2257
210+
$2.4852
510+
$2.4017
990+
$2.3599
Welcome back, may I help you?