
* Images are for reference only
C331C152GAG5TA
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C331C152GAG5TA
- JLCPCB Part #
- C1643396
- Package
- Plugin,P=6.35mm
- Description
- 1.5nF 250V 6.35mm C0G ±2% 插件,P=6.35mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7078
250+
$0.2741
500+
$0.2645
1000+
$0.2596
Welcome back, may I help you?