
* Images are for reference only
C322C104K2R5TA7301
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C322C104K2R5TA7301
- JLCPCB Part #
- C236030
- Package
- Plugin,P=5.08mm
- Description
- 100nF 200V 5.08mm X7R ±10% 插件,P=5.08mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2492
50+
$0.2007
150+
$0.1800
500+
$0.1541
2500+
$0.1307
5000+
$0.1238
10000+
$0.1223
20000+
$0.1214
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?