
* Images are for reference only
C1812C224KARACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C1812C224KARACTU
- JLCPCB Part #
- C2173046
- Package
- 1812
- Description
- 220nF 250V X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2444
10+
$0.1950
30+
$0.1737
100+
$0.1472
500+
$0.1354
1000+
$0.1283
Welcome back, may I help you?