
* Images are for reference only
C0805C476M9PACTU
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0805C476M9PACTU
- JLCPCB Part #
- C2167894
- Package
- 0805
- Description
- 47uF 6.3V X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 59
In-stock Item Pricing
Qty Unit Price
1+
$1.5954
10+
$1.3368
30+
$1.1938
100+
$1.0331
500+
$0.9624
1000+
$0.9303
Related Products
Welcome back, may I help you?