
* Images are for reference only
T491D476K025ZT
Extended
- Manufacturer
- KEMET
- MFR.Part #
- T491D476K025ZT
- JLCPCB Part #
- C19310478
- Package
- -
- Description
- -55℃~+125℃ 25V 47uF 700mΩ ±10% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5540
200+
$0.6204
750+
$0.5995
1500+
$0.5898
Related Products