
* Images are for reference only
C0805C475K3PAC7800
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0805C475K3PAC7800
- JLCPCB Part #
- C141036
- Package
- 0805
- Description
- 25V 4.7uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 160
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0685
100+
$0.0561
300+
$0.0500
2500+
$0.0453
5000+
$0.0416
10000+
$0.0396
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?