
* Images are for reference only
C0805C221F8HAC7800
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0805C221F8HAC7800
- JLCPCB Part #
- C6476019
- Package
- 0805
- Description
- 10V 220pF X8R ±1% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1009
200+
$0.0402
500+
$0.0389
1000+
$0.0383
Welcome back, may I help you?