
* Images are for reference only
C0805C103KCRACAUTO
Extended
- Manufacturer
- KEMET
- MFR.Part #
- C0805C103KCRACAUTO
- JLCPCB Part #
- C2169912
- Package
- 0805
- Description
- 10nF 500V X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2483
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2483
In-stock Item Pricing
Qty Unit Price
1+
$0.1324
100+
$0.1081
300+
$0.0961
1000+
$0.0870
5000+
$0.0796
10000+
$0.0761